Eaton 28-5415 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Green |
| Current Rating | 15A |
| Lens Color | Green |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 28-5415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
