Eaton 28-5415-2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Orange |
| Current Rating | 15A |
| Lens Color | Orange |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 28-5415-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.