Eaton 28-5863 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 125 |
| Color | Green |
| Contact Material | Silver |
| Current Rating | 15A |
| Lens Color | Green |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Rocker |
| Termination | Standard |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 28-5863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.