Eaton 2A0660 technical specifications.
| Body Material | Thermoset |
| Fuse Size | 13/32 X 1-1/2in |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEX/HEY |
| Termination | Pin |
| Voltage Rating (AC) | 600V |
| Weight | 0.368oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 2A0660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
