Eaton 2NCAAA4ABBL0A technical specifications.
| Typical Operating Voltage | 14VDC/28VDC |
| Light Source | Incandescent Lamp/LED |
| Light Source Color | Clear/Green |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Rectangular Raised |
| Lens Color | Red/Red |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 44.04 X 22.02(Rectangular)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 2NCAAA4ABBL0A to view detailed technical specifications.
No datasheet is available for this part.