Eaton 3.6ABWNA3.15 technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 25.4mm |
| Max Voltage Rating (AC) | 3.6kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 3.6kV |
| Weight | 4.8oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 3.6ABWNA3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
