Eaton 3.6ADOSJ25 technical specifications.
| Current Rating | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 3.6kV |
| Voltage Rating (AC) | 3.6kV |
| Weight | 2.517lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 3.6ADOSJ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.