Eaton 3.6WKFHO250 technical specifications.
| Current Rating | 250A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 3.6kV |
| Voltage Rating (AC) | 3.6kV |
| Weight | 6.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 3.6WKFHO250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.