
The Eaton 30CIF21 fuse is a 30A, 600V bolt mount fuse from the CIF21 series. It is RoHS compliant and approved for use in CSA and CE environments. The fuse has a diameter of 13.8mm and a length of 1.398 inches, and is packaged in bulk quantities of 20. It has a weight of 0.56oz and is suitable for use in general applications.
Eaton 30CIF21 technical specifications.
| Approvals | CSA, CE |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 13.8mm |
| Length | 1.398inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CIF21 |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 30CIF21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
