Eaton 315NH2G-B technical specifications.
| Current Rating | 315A |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 1.301lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 315NH2G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.