Eaton 315NH3G technical specifications.
| Current Rating | 315A |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Voltage Rating (AC) | 500V |
| Weight | 1.317lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 315NH3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.