Eaton 3216CP-1.5A technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 3216CP-1.5A to view detailed technical specifications.
No datasheet is available for this part.