Eaton 3216CP-4A technical specifications.
| Current Rating | 4A |
| Fuse Size | 3.2 X 1.6 X 0.89mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 3216CP-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.