Eaton 3216FF1-R technical specifications.
| Package/Case | 3216 |
| Fuse Current | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 3216FF1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.