Eaton 32H07-660 technical specifications.
| Current Rating | 32A |
| Diameter | 22mm |
| Length | 82.3mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H07-660 |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 250V |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32H07-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.