Eaton 3434 technical specifications.
| Current Rating | 15A |
| Fuse Size | N/A |
| Length | 1.25inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Lug |
| DC Rated Voltage | 500V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.