Eaton 350FM technical specifications.
| Approvals | CE, UR |
| Body Diameter | 38mm |
| Body Height | 50mm |
| Current Rating | 350A |
| Diameter | 38mm |
| Fuse Current | 350A |
| Fuse Size | FM |
| Length | 113mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FM |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 350FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
