Eaton 3569 technical specifications.
| Mounting | Screw Mount |
| Product Depth (mm) | 26.98 |
| Product Height (mm) | 29.21 |
| Type | Fuse Block |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton 3569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.