Eaton 3571 technical specifications.
| Current Rating | 15A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 4.752oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3571 to view detailed technical specifications.
No datasheet is available for this part.