Eaton 3578 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Current Rating | 15A |
| Fuse Size | ACK |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.