Eaton 35CIK07 technical specifications.
| Approvals | CSA, CE |
| Current | 35A |
| Current Rating | 35A |
| Diameter | 27mm |
| Length | 2.283inch |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | CIK |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 35CIK07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.