
Electrical fuse, 35A current rating, 500V AC maximum voltage, and 250V DC maximum voltage. Features silver contact plating and a body measuring 54mm in length, 41mm in height, and 21mm in width. This fuse is RoHS compliant and designed for holder mounting. Approvals include VDE and CE.
Eaton 35NHG000B technical specifications.
| Approvals | VDE, CE |
| Body Height | 41mm |
| Body Length | 54mm |
| Contact Plating | Silver |
| Current | 35A |
| Current Rating | 35A |
| Fuse Current | 35A |
| Fuse Size | 54 X 21 X 53mm |
| Height | 1.693inch |
| Length | 3.091inch |
| Max Power Dissipation | 3.7W |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 4.528oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 35NHG000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
