Eaton 35NZ02 technical specifications.
| Current Rating | 35A |
| Diameter | 15mm |
| Length | 36mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Electrical |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 35NZ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.