Eaton 36ABGN223.15 technical specifications.
| Body Material | Ceramic |
| Current Rating | 3.15A |
| Diameter | 25.4mm |
| Package Quantity | 1 |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 36kV |
| Voltage Rating (AC) | 36kV |
| Weight | 1.075lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 36ABGN223.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.