Eaton 36ABGNA3.15 technical specifications.
| Current Rating | 3.15A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 36kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 36ABGNA3.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.