Eaton 3823-4 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3823-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.