Eaton 3823-7 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Number of Poles | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3823 |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3823-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.