Eaton 3828-10 technical specifications.
| Mounting | Screw Mount |
| Product Length (mm) | 47.6 |
| Product Height (mm) | 15.9 |
| Termination Style | Lug |
| Fuse Size (mm) | 6.4 X 25.4 |
| Type | Fuse Block |
| Voltage Rating | 250V |
| Current Rating | 30A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton 3828-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.