Eaton 400LMT technical specifications.
| Approvals | CE, UR |
| Current | 400A |
| Current Rating | 400A |
| Diameter | 38.1mm |
| Height | 1.614inch |
| Length | 1.22inch |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LMT |
| Type | Electrical |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 6.4oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 400LMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.