Eaton 400P09C technical specifications.
| Approvals | CSA, CE |
| Current | 400A |
| Current Rating | 400A |
| Length | 3.06inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HRC II |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 400P09C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
