Eaton 40K07-660 technical specifications.
| Current Rating | 40A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KO7 |
| Voltage Rating (AC) | 660V |
| Weight | 2.88oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 40K07-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.