Eaton 40NHG000B-690 technical specifications.
| Body Height | 41mm |
| Body Length | 54mm |
| Current Rating | 40A |
| Fuse Size | 000 |
| Length | 78.5mm |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 40NHG000B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.