The Eaton 41010 is a 10A electrical fuse with a through hole mount and screw termination. It is available in bulk packaging with 25 units per package. The fuse has a length of 6.535inch and a width of 0.748inch, and weighs 1.6oz. It is a general-purpose fuse suitable for various applications.
Eaton 41010 technical specifications.
| Current Rating | 10A |
| Length | 6.535inch |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 1.6oz |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 41010 to view detailed technical specifications.
No datasheet is available for this part.