Eaton 41075 technical specifications.
| Current Rating | 75mA |
| Length | 6.535inch |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 1.6oz |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 41075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.