Eaton 4164-FR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 800A |
| Depth | 24.1mm |
| Fuse Size | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Illumination Type | Illuminated |
| Length | 85.8mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4164-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.