
The Eaton 42510ESDA-TR1 is a bidirectional SMD/SMT fuse with a clamping voltage of 30V and a working voltage of 12V. It has a current rating of 10nA and operates within a temperature range of -55°C to 85°C. This fuse is RoHS compliant and available in a package quantity of 5000, packaged in tape and reel. It is suitable for surface mount applications.
Eaton 42510ESDA-TR1 technical specifications.
| Case Code (Imperial) | 1004 |
| Case Code (Metric) | 2510 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 30V |
| Current Rating | 10nA |
| Direction | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | PolySurg |
| Termination | SMD/SMT |
| Weight | 2.205lb |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 42510ESDA-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
