
The Eaton 4520 fuse features a current rating of 30A and a voltage rating of 250V. It is designed for chassis mount and panel applications, with a termination of solder. The fuse is made of bronze, tin, and lead materials, and has a contact plating of tin. It is available in a single circuit configuration, packaged individually.
Eaton 4520 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1" L x 1/4" Dia (25.4mm x 6.35mm) |
| Material | Bronze, Tin, Lead |
| Mount | Chassis Mount, Panel |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4520 to view detailed technical specifications.
No datasheet is available for this part.
