Eaton 4528 technical specifications.
| Color | Black |
| Fuse Size | HVA, HVR |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Solder |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Weight | 1.008oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
