Eaton 4530 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Fuse Size | HVJ, HVU |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HV |
| Size | 2.69mm |
| Termination | Solder |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Weight | 5oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.