Eaton 5-5CAVH1E technical specifications.
| Body Material | Ceramic |
| Current Rating | 1A |
| Diameter | 41.3mm |
| Max Voltage Rating (AC) | 5.5kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 5.5kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5-5CAVH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.