Eaton 5.5ABWNA2E technical specifications.
| Current Rating | 2A |
| Max Voltage Rating (AC) | 5.5kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 8.000001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 5.5ABWNA2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.