Eaton 5.5AMWNA0.5E technical specifications.
| Body Material | Ceramic |
| Current Rating | 500mA |
| Diameter | 20.6mm |
| Max Voltage Rating (AC) | 5.5kV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating | 5.5kV |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5.5AMWNA0.5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.