Eaton 50D33R technical specifications.
| Current Rating | 50A |
| Fuse Current | 50A |
| Reach SVHC Compliant | Unknown |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 50D33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.