Eaton 50FE technical specifications.
| Approvals | CE, UR |
| Body Diameter | 17.7mm |
| Body Height | 48mm |
| Current | 50A |
| Current Rating | 50A |
| Diameter | 19.1mm |
| Fuse Current | 50A |
| Fuse Size | FE |
| Length | 77mm |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 450V |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 50FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.