Eaton 50NH2G technical specifications.
| Current Rating | 50A |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NH |
| Voltage Rating (AC) | 500V |
| Weight | 1.301lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 50NH2G to view detailed technical specifications.
No datasheet is available for this part.