Eaton 50NHG01B technical specifications.
| Approvals | VDE |
| Current | 50A |
| Current Rating | 50A |
| Height | 1.969inch |
| Length | 5.315inch |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 10.400001oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 50NHG01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.