Eaton 51008 technical specifications.
| Current Rating | 8A |
| Package Quantity | 25 |
| Series | 327-40 |
| Termination | Screw |
| Weight | 1.664oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 51008 to view detailed technical specifications.
No datasheet is available for this part.