Eaton 5672-11-R technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Fuse Size | 9/32" Dia (7.13mm) |
| Height | 0.52inch |
| Length | 0.362inch |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5672-11-R to view detailed technical specifications.
No datasheet is available for this part.