Eaton 5P1150i technical specifications.
| UPS Style | Tower |
| UPS Type | Line Interactive |
| Maximum Active Power | 770W |
| Input/Output Type | AC/AC |
| Number of Input Phases | 1 |
| Output Voltage | 230V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Efficiency | 98% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | No |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
Download the complete datasheet for Eaton 5P1150i to view detailed technical specifications.
No datasheet is available for this part.