Eaton 5P550R technical specifications.
| Color | Black |
| Height | 43.2mm |
| Length | 363mm |
| Output Voltage | 120V |
| Resistance | -15R |
| Weight | 17.8lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5P550R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.